
DKFP-6248-D504 | |
|---|---|
DigiKey Part Number | 486-4088-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-6248-D504 |
Description | CMC 500MA 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 500mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKFP-6248-D504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.445" L x 0.354" W (11.30mm x 9.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.29000 | $5.29 |
| 10 | $4.35100 | $43.51 |
| 25 | $4.02520 | $100.63 |
| 50 | $3.79520 | $189.76 |
| 176 | $3.41142 | $600.41 |
| 352 | $3.21722 | $1,132.46 |
| 528 | $3.10892 | $1,641.51 |
| 1,056 | $2.98625 | $3,153.48 |




