102990763
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102990763

DigiKey Part Number
102990763-ND
Manufacturer
Manufacturer Product Number
102990763
Description
OPENMV CAM M7
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
OV7725, STM32F765VI - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
OV7725, STM32F765VI
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$69.06200$690.62