
MA12-75MV-DC | |
---|---|
DigiKey Part Number | 4106-MA12-75MV-DC-ND |
Manufacturer | |
Manufacturer Product Number | MA12-75MV-DC |
Description | AMMETER 0-4960A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 4960A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.11000 | $43.11 |
10 | $34.19900 | $341.99 |
25 | $31.04120 | $776.03 |
50 | $28.78220 | $1,439.11 |
100 | $27.58750 | $2,758.75 |