TEBM28C10-4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEBM28C10-4B

DigiKey Part Number
2673-TEBM28C10-4B-ND
Manufacturer
Manufacturer Product Number
TEBM28C10-4B
Description
BALANCED MODE RADIATOR 55mm
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 10 W 150 Hz ~ 20000 Hz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seltech
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
150 Hz ~ 20000 Hz
Frequency - Self Resonant
145Hz
Impedance
4 Ohms
Efficiency - dBA
80.00
Efficiency - Testing
1W/1m
Efficiency - Type
Sensitivity
Power - Rated
10 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Size / Dimension
2.165" Dia (55.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Seltech
A separate $36.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$16.00000$16.00
5$15.00000$75.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.