
GS12150-INTE3 | |
---|---|
DigiKey Part Number | 600-GS12150-INTE3TR-ND - Tape & Reel (TR) 600-GS12150-INTE3CT-ND - Cut Tape (CT) 600-GS12150-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS12150-INTE3 |
Description | 12G UHD-SDI DUAL INPUT/OUTPUT RE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.51000 | $32.51 |
10 | $23.82800 | $238.28 |
25 | $21.56680 | $539.17 |
100 | $21.40620 | $2,140.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $23.78560 | $5,946.40 |