
GS6042-INTE3Z | |
---|---|
DigiKey Part Number | GS6042-INTE3Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS6042-INTE3Z |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Equalization Interface 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Cable Equalization | |
Interface | Serial | |
Voltage - Supply | 3.3V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.98438 | $47,460.95 |