IALNK1-1-52-40.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $87.46333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $102.30000
Datasheet

Parametric Equivalent


WEC
In Stock: 5
Unit Price: $156.26000
Datasheet
CEL1-1REC4-52-20.0-A-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEL1-1REC4-52-20.0-A-01-V

IALNK1-1-52-40.0

DigiKey Part Number
IALNK1-1-52-40.0-ND
Manufacturer
Manufacturer Product Number
IALNK1-1-52-40.0
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 40A 415 V AC 80 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
40A
Voltage Rating - AC
415 V
Voltage Rating - DC
80 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$87.46333$262.39
Manufacturers Standard Package