84130108 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WEC
In Stock: 96
Unit Price: $90.77000
Datasheet
8413010x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8413010x
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

84130108

DigiKey Part Number
646-1202-ND
Manufacturer
Manufacturer Product Number
84130108
Description
AC OUTPUT MODULE 5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 5A 12 ~ 280VAC Output 4 ~ 32VDC Supply
Datasheet
 Datasheet
EDA/CAD Models
84130108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Type
AC Output Module
Color
Black
Style
DIN Rail Mount
Voltage - Input
4 ~ 32VDC
Current - Input
22 mA
Voltage - Output
12 ~ 280VAC
Current - Output
5A
Turn On Time
8.33ms
Turn Off Time
8.33ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$99.52000$99.52
10$94.78100$947.81
50$90.47040$4,523.52
100$87.81000$8,781.00