
AN100201-01H | |
---|---|
DigiKey Part Number | 3228-AN100201-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN100201-01H |
Description | RF ANT 868MHZ/915MHZ PCB U.FL. |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LP-WAN, RFID, Smart Meters PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 875MHz | |
Frequency Range | 800MHz ~ 950MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.79 | |
Return Loss | -11dB | |
Gain | 1.1dBi | |
Power - Max | 10 W | |
Features | Cable - 180mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Bracket | |
Height (Max) | 0.039" (1.00mm) | |
Applications | IoT, ISM, LP-WAN, RFID, Smart Meters |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $2.20200 | $22.02 |
50 | $2.11820 | $105.91 |
100 | $2.03770 | $203.77 |
500 | $1.96026 | $980.13 |
1,000 | $1.88577 | $1,885.77 |
5,000 | $1.81411 | $9,070.55 |
10,000 | $1.74517 | $17,451.70 |
50,000 | $1.67885 | $83,942.50 |