
HoVB-5W-3mR-0.5% | |
---|---|
DigiKey Part Number | 5705-HoVB-5W-3mR-0.5%TR-ND - Tape & Reel (TR) |
Manufacturer | Shenzhen Milliohm Electronic Co.,Ltd |
Manufacturer Product Number | HoVB-5W-3mR-0.5% |
Description | RES 0.0002 OHM 1% 5W 4026 |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 5W Chip Resistor Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | - | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.264" W (10.10mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.83000 | $8.30 |
100 | $0.77840 | $77.84 |
500 | $0.72686 | $363.43 |
1,000 | $0.64953 | $649.53 |
6,000 | $0.59798 | $3,587.88 |