SMDJ110A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ5.0CA

DigiKey Part Number
5789-SMDJ5.0CATR-ND - Tape & Reel (TR)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Manufacturer Product Number
SMDJ5.0CA
Description
TVS DIODE 5VWM 9.2VC DO214AB,SMC
Customer Reference
Detailed Description
9.2V Clamp 326.09A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326.09A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Ships from Shenzhen Ruilongyuan Electronics Co.Ltd
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.65000$6.50
50$0.56000$28.00
100$0.48000$48.00
250$0.39800$99.50
500$0.37100$185.50
1,000$0.33000$330.00
2,000$0.27000$540.00
3,000$0.25000$750.00