
SX7M160.000B10F20TNN | |
---|---|
DigiKey Part Number | 5852-SX7M160.000B10F20TNNTR-ND - Tape & Reel (TR) |
Manufacturer | Shenzhen SCTF Electronics |
Manufacturer Product Number | SX7M160.000B10F20TNN |
Description | XTAL OSC XO 160.0000MHz CMOS SM |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 160 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.74000 | $17.40 |
100 | $0.65000 | $65.00 |
500 | $0.52000 | $260.00 |
1,000 | $0.49000 | $490.00 |
3,000 | $0.46000 | $1,380.00 |