EPZ4030D560-10R0T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.15276
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.49000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.67000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPZ4030D560-10R0T

DigiKey Part Number
3442-EPZ4030D560-10R0TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EPZ4030D560-10R0T
Description
FERRITE BEAD 56 OHM 1612 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
56 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1612 (4030 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15276$611.04
Manufacturers Standard Package