MWSA0603S-2R2MT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CODACA
In Stock: 0
Unit Price: $1.13000
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0603S-2R2MT

DigiKey Part Number
3442-MWSA0603S-2R2MTTR-ND - Tape & Reel (TR)
3442-MWSA0603S-2R2MTCT-ND - Cut Tape (CT)
3442-MWSA0603S-2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0603S-2R2MT
Description
FIXED IND 2.2UH 9.5A 15MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 9.5 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MWSA0603S-2R2MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.77300$7.73
100$0.63520$63.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.50487$757.31
3,000$0.47612$1,428.36
4,500$0.46009$2,070.41
7,500$0.44068$3,305.10
10,500$0.43750$4,593.75
Manufacturers Standard Package