
FS4308-2-O4-BV-A | |
---|---|
DigiKey Part Number | 2257-FS4308-2-O4-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | FS4308-2-O4-BV-A |
Description | Gas Mass Flow Sensor |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 2 SLPM Male, 0.157" (4mm) Tube, Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 2 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 8V ~ 24V | |
Port Size | Male, 0.157" (4mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -10°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.00000 | $135.00 |
10 | $125.00000 | $1,250.00 |
200 | $100.00000 | $20,000.00 |
1,000 | $80.00000 | $80,000.00 |