FS4308-5-R-BV-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS4308-50-O6-BV-A

DigiKey Part Number
2257-FS4308-50-O6-BV-A-ND
Manufacturer
Manufacturer Product Number
FS4308-50-O6-BV-A
Description
Gas Mass Flow Sensor
Customer Reference
Detailed Description
Gas Flow Sensor 0 ~ 50 SLPM Male, 0.24" (6mm) Tube, Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 50 SLPM
Flow Sensor Type
Gas
Voltage - Input
8V ~ 24V
Port Size
Male, 0.24" (6mm) Tube, Dual
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$135.00000$135.00
10$125.00000$1,250.00
200$100.00000$20,000.00
1,000$80.00000$80,000.00