5SY46037 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $247.83000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $247.83000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $247.03000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SY46037

DigiKey Part Number
3473-5SY46037-ND
Manufacturer
Manufacturer Product Number
5SY46037
Description
SUP PTOR 5SY4 3P+N 480V 3A 5K C-
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 3A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
3A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
4
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, IMQ, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$247.03000$247.03
Manufacturers Standard Package