SCRH74-220 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 344
Unit Price: $3.91000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.80000
Datasheet
SCRH74 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCRH74 Series

SCRH74-220

DigiKey Part Number
595-1506-2-ND - Tape & Reel (TR)
595-1506-1-ND - Cut Tape (CT)
595-1506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCRH74-220
Description
FIXED IND 22UH 1.23A 110MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.23 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.23A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53227$1,064.54