MFR Recommended

SI4021-A1-FT1R | |
---|---|
DigiKey Part Number | SI4021-A1-FT1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4021-A1-FT1R |
Description | RF TX IC FSK 433/868MHZ 16TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |