
SI7021-A20-IMR | |
---|---|
DigiKey Part Number | 336-5200-2-ND - Tape & Reel (TR) 336-5200-1-ND - Cut Tape (CT) 336-5200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7021-A20-IMR |
Description | SENS HUMID/TEMP 3.6V I2C 3% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.38530 | $10,963.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.11000 | $7.11 |
5 | $6.41200 | $32.06 |
10 | $6.15200 | $61.52 |
25 | $5.84120 | $146.03 |
50 | $5.62880 | $281.44 |
100 | $5.43410 | $543.41 |
500 | $5.04208 | $2,521.04 |
1,000 | $4.89600 | $4,896.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.02000 | $9.02 |
5 | $7.66600 | $38.33 |
10 | $7.14500 | $71.45 |
25 | $6.50840 | $162.71 |
50 | $6.06400 | $303.20 |
100 | $5.64930 | $564.93 |
500 | $4.79006 | $2,395.03 |
1,000 | $4.46071 | $4,460.71 |