
DELTA35/SMAM/S/36 | |
---|---|
DigiKey Part Number | 1679-DELTA35/SMAM/S/36-ND |
Manufacturer | |
Manufacturer Product Number | DELTA35/SMAM/S/36 |
Description | WI-FI 6E 84 MM HINGED STUBBY ANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, ISM, LTE, LTE Cat M, LTE Cat NB, NR, UMTS, UWB Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.3GHz | |
Frequency Range | 2.6GHz ~ 8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 6.62 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.307" (84.00mm) | |
Applications | 4G, 5G, ISM, LTE, LTE Cat M, LTE Cat NB, NR, UMTS, UWB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.43000 | $16.43 |
10 | $11.51500 | $115.15 |
25 | $10.23440 | $255.86 |
100 | $8.86250 | $886.25 |