


SIT1562AI-JE-DCC-32.768E | |
---|---|
DigiKey Part Number | SIT1562AI-JE-DCC-32.768E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1562AI-JE-DCC-32.768E |
Description | OSC 32.768K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Absolute Pull Range (APR) | - | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.46350 | $463.50 |