
SIT2024AA-S2-XXE-10.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2024AA-S2-XXE-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024AA-S2-XXE-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.75000 | $3.75 |
10 | $3.57300 | $35.73 |
50 | $3.39440 | $169.72 |
100 | $3.03710 | $303.71 |
500 | $2.85842 | $1,429.21 |
1,000 | $2.50111 | $2,501.11 |
2,500 | $2.32246 | $5,806.15 |