
SIT9365AC-4B1-28E161.132813 | |
---|---|
DigiKey Part Number | 1473-SIT9365AC-4B1-28E161.132813-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-4B1-28E161.132813 |
Description | MEMS OSC XO 161.132813MHZ HCSL |
Customer Reference | |
Detailed Description | 161.132813 MHz XO (Standard) HCSL Oscillator 2.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 161.132813 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $12.82600 | $128.26 |
50 | $12.38400 | $619.20 |
100 | $11.94180 | $1,194.18 |
500 | $11.76486 | $5,882.43 |