
SI5327C-C-GMR | |
---|---|
DigiKey Part Number | SI5327C-C-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5327C-C-GMR |
Description | IC CLOCK MULTIPLIER 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 346MHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 346MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.73874 | $66,846.85 |