
SI5332DD10157-GM1 | |
---|---|
DigiKey Part Number | 863-SI5332DD10157-GM1-ND |
Manufacturer | |
Manufacturer Product Number | SI5332DD10157-GM1 |
Description | IC CLOCK GENERATOR 32QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal, LVCMOS | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $10.61100 | $106.11 |
25 | $9.89760 | $247.44 |
100 | $9.11300 | $911.30 |