SI32919-A-FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8631AB-B-IS1R

DigiKey Part Number
SI8631AB-B-IS1RTR-ND - Tape & Reel (TR)
SI8631AB-B-IS1RCT-ND - Cut Tape (CT)
SI8631AB-B-IS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8631AB-B-IS1R
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8631AB-B-IS1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.29000$4.29
10$2.77100$27.71
25$2.37520$59.38
100$1.92680$192.68
250$1.70676$426.69
500$1.57136$785.68
1,000$1.45796$1,457.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.57841$3,946.03
5,000$1.54734$7,736.70
Manufacturers Standard Package