8 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8711CD-B-IM

DigiKey Part Number
336-2366-ND
Manufacturer
Manufacturer Product Number
SI8711CD-B-IM
Description
DGTL ISOLTR 5KV 1CH GP 8-VELGA
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-VELGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
15ns, 5ns
Voltage - Supply
3V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-LGA (10x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types