cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBXER2G04FSSDSR

DigiKey Part Number
JBXER2G04FSSDSR-ND
Manufacturer
Manufacturer Product Number
JBXER2G04FSSDSR
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JBXER2G04FSSDSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
15A
Voltage Rating
1000V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Instrumentation, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable