KAL100FB1R00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $21.59000
Datasheet
KAL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAL100FB1R00

DigiKey Part Number
KAL100FB1R00-ND
Manufacturer
Manufacturer Product Number
KAL100FB1R00
Description
RES CHAS MNT 1 OHM 1% 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL100FB1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.504" L x 2.756" W (89.00mm x 70.00mm)
Height - Seated (Max)
1.791" (45.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
60$13.56533$813.92
Manufacturers Standard Package