
RNCF0603DTE113K | |
---|---|
DigiKey Part Number | 738-RNCF0603DTE113KTR-ND - Tape & Reel (TR) 738-RNCF0603DTE113KCT-ND - Cut Tape (CT) 738-RNCF0603DTE113KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE113K |
Description | RES SMD 113K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE113K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02900 | $0.29 |
50 | $0.02560 | $1.28 |
100 | $0.02420 | $2.42 |
500 | $0.02120 | $10.60 |
1,000 | $0.02005 | $20.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01776 | $88.80 |
10,000 | $0.01693 | $169.30 |
15,000 | $0.01649 | $247.35 |
25,000 | $0.01597 | $399.25 |
35,000 | $0.01565 | $547.75 |
50,000 | $0.01534 | $767.00 |
125,000 | $0.01462 | $1,827.50 |
250,000 | $0.01415 | $3,537.50 |
500,000 | $0.01374 | $6,870.00 |