RNCS1206BKE13K3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10513
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08183
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12599
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.16212
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.28512
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.52272
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19310
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.31642
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE13K3

DigiKey Part Number
RNCS1206BKE13K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE13K3
Description
RES 13.3K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE13K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.11969$119.69
Manufacturers Standard Package