BZW50-10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 268
Unit Price: $1.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.44270
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.59000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.94000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 41
Unit Price: $5.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5
Unit Price: $0.69000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $6.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.91100
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.56720
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $117.20640
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW50-10

DigiKey Part Number
497-12473-1-ND - Cut Tape (CT)
497-12473-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW50-10
Description
TVS DIODE 10VWM 23.4VC R6
Customer Reference
Detailed Description
23.4V Clamp 2564A (2.564kA) (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
BZW50-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
23.4V
Current - Peak Pulse (10/1000µs)
2564A (2.564kA) (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
24000pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable