24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6206D013TR

DigiKey Part Number
497-3999-2-ND - Tape & Reel (TR)
497-3999-1-ND - Cut Tape (CT)
497-3999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6206D013TR
Description
IC HALF BRIDGE DRIVER 2.8A 24SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 24-SO
Datasheet
 Datasheet
EDA/CAD Models
L6206D013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Stepper Motors, Voltage Regulators
Interface
Logic
Load Type
Inductive
Technology
BCDMOS
Rds On (Typ)
300mOhm
Current - Output / Channel
2.8A
Current - Peak Output
5.6A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.46000$6.46
10$4.96300$49.63
25$4.59000$114.75
100$4.17960$417.96
250$3.98392$995.98
500$3.86596$1,932.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.76890$3,768.90
2,000$3.68900$7,378.00
Manufacturers Standard Package