
LED1642GWXTTR | |
---|---|
DigiKey Part Number | 497-14031-2-ND - Tape & Reel (TR) 497-14031-1-ND - Cut Tape (CT) 497-14031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED1642GWXTTR |
Description | IC LED DRVR LIN PWM 40MA 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LED1642GWXTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 19V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
10 | $1.49100 | $14.91 |
25 | $1.35840 | $33.96 |
100 | $1.21290 | $121.29 |
250 | $1.14340 | $285.85 |
500 | $1.10150 | $550.75 |
1,000 | $1.06704 | $1,067.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.03064 | $2,576.60 |
5,000 | $1.00872 | $5,043.60 |
7,500 | $0.99773 | $7,482.98 |