
M41T00AUDD1F | |
---|---|
DigiKey Part Number | 497-6883-2-ND - Tape & Reel (TR) 497-6883-1-ND - Cut Tape (CT) 497-6883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T00AUDD1F |
Description | IC RTC CLK/CALENDAR I2C 16DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M41T00AUDD1F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Audio, Leap Year, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 1.7V ~ 3.6V | |
Current - Timekeeping (Max) | 14.3mA @ 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.06000 | $4.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.55048 | $16,651.44 |