
M41T93ZMY6F | |
---|---|
DigiKey Part Number | 497-6891-2-ND - Tape & Reel (TR) 497-6891-1-ND - Cut Tape (CT) 497-6891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T93ZMY6F |
Description | IC RTC CLK/CALENDAR SPI 18SOX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B SPI 18-SOX, 18-SOIC with Crystal (7.5mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T93ZMY6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2.38V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | |
Supplier Device Package | 18-SOX | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.81000 | $10.81 |
10 | $8.45500 | $84.55 |
25 | $7.86680 | $196.67 |
100 | $7.22000 | $722.00 |
250 | $6.91172 | $1,727.93 |
500 | $6.72594 | $3,362.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.57298 | $6,572.98 |