
M95512-DRMF3TG/K | |
---|---|
DigiKey Part Number | 497-15371-2-ND - Tape & Reel (TR) 497-15371-1-ND - Cut Tape (CT) 497-15371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DRMF3TG/K |
Description | IC EEPROM 512KBIT SPI 16MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.42100 | $14.21 |
25 | $1.38080 | $34.52 |
50 | $1.35020 | $67.51 |
100 | $1.31930 | $131.93 |
250 | $1.27852 | $319.63 |
500 | $1.24778 | $623.89 |
1,000 | $1.21724 | $1,217.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.00075 | $2,501.88 |
5,000 | $0.97552 | $4,877.60 |
7,500 | $0.96800 | $7,260.00 |