SM30T19AY is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 1,260
Unit Price: $1.69000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.60000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $17.50000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $15.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $15.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet
SMC30J85A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30T19AY

DigiKey Part Number
497-12175-2-ND - Tape & Reel (TR)
497-12175-1-ND - Cut Tape (CT)
497-12175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM30T19AY
Description
TVS DIODE 16VWM 26VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM30T19AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.51352$1,283.80
5,000$0.49686$2,484.30
7,500$0.46275$3,470.62
Manufacturers Standard Package