DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD3N40K3

DigiKey Part Number
497-13265-2-ND - Tape & Reel (TR)
497-13265-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STD3N40K3
Description
MOSFET N CH 400V 2A DPAK
Customer Reference
Detailed Description
N-Channel 400 V 2A (Tc) 30W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD3N40K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4Ohm @ 900mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
165 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.35900$13.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.57100$1,427.50
Manufacturers Standard Package