
STM6719SFWB6R | |
---|---|
DigiKey Part Number | 497-11143-2-ND - Tape & Reel (TR) 497-11143-1-ND - Cut Tape (CT) 497-11143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6719SFWB6R |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.05V, 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25448 | $3,763.44 |
6,000 | $1.22990 | $7,379.40 |