STP16DPS05XTTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $1.67000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $1.87000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,500
Unit Price: $2.17000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $3.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.60000
Datasheet

Similar


Texas Instruments
In Stock: 20
Unit Price: $0.62000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: $1.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Texas Instruments
In Stock: 37,806
Unit Price: $2.46000
Datasheet
24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16DPS05XTTR

DigiKey Part Number
497-10450-2-ND - Tape & Reel (TR)
497-10450-1-ND - Cut Tape (CT)
497-10450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STP16DPS05XTTR
Description
IC LED DRVR LINEAR 100MA 24TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
STP16DPS05XTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
100mA
Frequency
30MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.96119$2,402.97
5,000$0.94048$4,702.40
7,500$0.93010$6,975.75
Manufacturers Standard Package