
STPS2H100RL | |
|---|---|
DigiKey Part Number  | 497-STPS2H100RLTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | STPS2H100RL  | 
Description  | DIODE SCHOTTKY 100V 2A DO41  | 
Customer Reference  | |
Detailed Description  | Diode 100 V 2A Through Hole DO-41  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STPS2H100RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io)  | 2A  | |
Voltage - Forward (Vf) (Max) @ If  | 860 mV @ 2 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 100 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-41  | |
Operating Temperature - Junction  | 175°C (Max)  | |
Base Product Number  | 




