
STUSB4710AQ1TR | |
---|---|
DigiKey Part Number | 497-19076-2-ND - Tape & Reel (TR) 497-19076-1-ND - Cut Tape (CT) 497-19076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4710AQ1TR |
Description | IC USB CONTROLLER I2C 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 4.1V ~ 22V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.55900 | $15.59 |
25 | $1.42120 | $35.53 |
100 | $1.26960 | $126.96 |
250 | $1.19744 | $299.36 |
500 | $1.15392 | $576.96 |
1,000 | $1.11809 | $1,118.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.07384 | $3,221.52 |
6,000 | $1.05219 | $6,313.14 |
9,000 | $1.04135 | $9,372.15 |