TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3035H-6G-TR

DigiKey Part Number
497-17287-2-ND - Tape & Reel (TR)
497-17287-1-ND - Cut Tape (CT)
497-17287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T3035H-6G-TR
Description
TRIAC ALTERNISTOR 600V 30A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 30 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T3035H-6G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
30 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
270A, 284A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.73000$2.73
10$1.76100$17.61
100$1.21040$121.04
500$0.98394$491.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.89909$899.09
2,000$0.83544$1,670.88
3,000$0.80387$2,411.61
Manufacturers Standard Package