
TSV6292IST | |
---|---|
DigiKey Part Number | 497-11440-2-ND - Tape & Reel (TR) 497-11440-1-ND - Cut Tape (CT) 497-11440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6292IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV6292IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49705 | $1,988.20 |
8,000 | $0.48633 | $3,890.64 |
12,000 | $0.48096 | $5,771.52 |
20,000 | $0.47501 | $9,500.20 |