
TSV6390AILT | |
---|---|
DigiKey Part Number | 497-11444-2-ND - Tape & Reel (TR) 497-11444-1-ND - Cut Tape (CT) 497-11444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6390AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6390AILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49053 | $1,471.59 |
6,000 | $0.47913 | $2,874.78 |
9,000 | $0.47342 | $4,260.78 |
15,000 | $0.46709 | $7,006.35 |
21,000 | $0.46340 | $9,731.40 |