TSV914IYPT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 267
Unit Price: $3.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 336
Unit Price: $4.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV914IYPT

DigiKey Part Number
497-10382-2-ND - Tape & Reel (TR)
497-10382-1-ND - Cut Tape (CT)
497-10382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV914IYPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV914IYPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
780µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.84000$1.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.15686$2,892.15
5,000$1.13276$5,663.80
7,500$1.12068$8,405.10
Manufacturers Standard Package