TSV992IYST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 337
Unit Price: $6.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 58
Unit Price: $3.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,200
Unit Price: $3.79000
Datasheet
8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV992IYST

DigiKey Part Number
497-10823-2-ND - Tape & Reel (TR)
497-10823-1-ND - Cut Tape (CT)
497-10823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV992IYST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV992IYST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
820µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72728$2,909.12
8,000$0.71264$5,701.12
12,000$0.70531$8,463.72
Manufacturers Standard Package