
TSX393IPT | |
---|---|
DigiKey Part Number | 497-15706-2-ND - Tape & Reel (TR) 497-15706-1-ND - Cut Tape (CT) 497-15706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX393IPT |
Description | IC COMPARATOR 2 CMOS 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX393IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44374 | $1,774.96 |
8,000 | $0.43396 | $3,471.68 |
12,000 | $0.42907 | $5,148.84 |
20,000 | $0.42365 | $8,473.00 |